• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MSL4141PP3000FT 1123003 Rail 3 m 3 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 3000 mm
  • Width 41 mm
  • Height: 41 mm
  • Slot width 22 mm
  • Material thickness 2 mm.
  • Profile: C-Profile
  • Design: Simple profile
  • Type of hole: 3 pages punched
  • Hole width 14 mm
  • With teeth: Yes
  • Cancelled: No.
  • Surface moment of inertia ly: 5.13 cm4
  • Surface moment of inertia LZ: 5.88 cm4
  • Resistance torque Wy: 2.49 cc
  • Resistance torque WZ: 2.88 cm3
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Weight: 1.92 kg
Product type

Rail

Type

Simple profile

Content

3 m

Dim

(L x W x H) 3 m x 41.00 mm x 41.00 mm

Length

3 m

Width

41.00 mm

Height

41.00 mm

Weight

1.92 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406436 OBO Bettermann MSL4141PP3000FT 1123003 Rail 3 m 3 m

Description

Heavy C-section rail for individual installation of carry constructions for e.g. Cable channels or as console for control cabinets. Can also be used for laying cables, in conjunction with U-base clamps.

This text is machine translated.

Scope of delivery

  • 1 x 3 m Profile rail

What kind of Cable Ducts are you looking for?