• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann OBO Treaties Geruestoese galv. VZ 869 M8 X 40 G (Ø x L) 8 mm x 40 mm M8 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Interface: electrically/Electrolytically galvanised
  • Eyelets inner diameter: 20mm
  • Shaft diameter: 8 mm
  • Shaft length 40 mm
  • Connection thread (metric): 8
  • Swivel: no
Product type

Eyelet bolt

Material

Steel

Thread size

M8

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 40 mm

Length

40 mm

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957563 OBO Bettermann OBO Treaties Geruestoese galv. VZ 869 M8 X 40 G (Ø x L) 8 mm x 40 mm M8 25 pc(s)

Description

Gerustose M8 x 40 mm

This text is machine translated.