• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann WB AC BL KS SPD Wallbox Type 2 No. of ports 1 22 kW

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wallbox

Authorisation

Key switch

Charger connectors

Type 2

Charging mode

Mode 3

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

5 m

IP66

Width

340 mm

Height

370 mm

Depth

136 mm

Description

Ion Wallbox for charging electric vehicles in the private sector as a single charging point. Suitable for fixed mounting on the wall in indoor or protected outdoor areas. - Charging according to mode 3 according to IEC 61851-1 - on, Two- and three-phase charging - suitable for TN- and TT-networks - integrated temperature monitoring - DC-fault current monitoring - Status information via LED-display - ready for connection pre-wired - including 5-m charging cable with type 2 charging plug and cable holder - Feed from above or below - Stainless steel design elements - Charging power can be limited to a fixed value, Factory setting 11 kW - integrated overvoltage protection for power and data lines - Modbus RTU protocol via RS-485 interface for bi-directional communication - with key switch for authorization

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?