• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann WB AC BL SPD Wallbox Type 2 No. of ports 1 22 kW

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wallbox

Charger connectors

Type 2

Charging mode

Mode 3

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

5 m

IP66

Width

340 mm

Height

370 mm

Depth

136 mm

What kind of Electric Vehicle Charging Stations are you looking for?