• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Obsbot USB 2.0 Adapter [1x USB-C® - 1x 1x USB-C®, 1x USB-A] USB-C 3.0 cable & USB-C to A 3.0 Adapter 1.5 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB-C 3.0 cable & USB-C to A 3.0 adapter

  • 10 times the video transfer rate for 4K video transmission
  • Equipped with a USB-C to USB A-3.0 adapter that ensures compatibility with most computers
  • Safe and reliable, ensures constant power and a longer bending life
  • This text is machine translated.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

1x USB-C®

1x USB-A

Cable length

1.5 m

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858235 Obsbot USB 2.0 Adapter [1x USB-C® - 1x 1x USB-C®, 1x USB-A] USB-C 3.0 cable & USB-C to A 3.0 Adapter 1.5 m

Description

Scope of delivery

  • 1 * USB-C 3.0 cable
  • 1 * USB-C to USB-A 3.0 Adapter

Hints

Compatibility
Tiny 2 Lite
Tiny 2