• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Obsbot USB 2.0 Adapter [1x USB-C® - 1x RJ45] UVC To NDI Adapter

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBTBOT UVC to NDI adapter

  • Convert UVC signals immediately to NDI
  • PoE support, no separate power supply required
  • Developed with a light for easy status check
  • Supports the recording of live streaming video to a micro-SD card during streaming
  • This text is machine translated.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

RJ45

USB-C®

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

RJ45

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Video transmission possible

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858234 Obsbot USB 2.0 Adapter [1x USB-C® - 1x RJ45] UVC To NDI Adapter

Description

Hints

Compatibility
Tiny 3
Tiny 3 Lite
Tiny
Tiny 4K
Meet
Meet 4K
Tiny 2
Tiny 2 Lite
Meet 2
Tiny SE
Meet SE