• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Obsbot USB 2.0 Adapter [1x USB-C® - 2x HDMI socket] UVC To HDMI Adapter 2nd Gen 4K UHD

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBD UVC to HDMI adapter 2nd Gen

  • Excellent 4K UVC to HDMI conversion
  • Plug & Play
  • Low latency
  • Supports the OBBOT-remote control
  • Supports firmware upgrade (upgrade via software)
  • This text is machine translated.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

HDMI

USB-C®

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

2 x

Type B

HDMI socket

Factory colour

Black

Shielding

Full shielding

Connector version

straight

Cable features

4K UHD

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

15 W @ 5 V / 3 A

Video transmission possible

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858233 Obsbot USB 2.0 Adapter [1x USB-C® - 2x HDMI socket] UVC To HDMI Adapter 2nd Gen 4K UHD

Description

Scope of delivery

  • 1 * OBBOT UVC to HDMI adapter 2. Generation
  • 1 * USB-C to USB-C cable (1.5m)

Hints

Compatibility
Tiny 3
Tiny 3 Lite
Tiny 4K
Tiny
Tiny 2
Meet 4K
Meet
Tail
Tiny 2 Lite
Meet 2
Other webcams