• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ODROID Android OS Operating system 128 GB

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Odroid - eMMC module, 128 GB, Android, expansion memory

  • Memory size: 128 GB
  • Technology: EMMC
  • Read: Up to 165 MB/s.
  • Write: Up to 125 MB/s.
  • Android OS pre-installed
  • Compatible with Odrid N2 L 2 GB / 4 GB

Technical specifications

Type

Android OS

Product type

Operating system

128 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389519 ODROID Android OS Operating system 128 GB

Description

Operating system (Android OS) already pre-installed.
You can connect this memory with the Odroid N2L 2 GB/4 GB using an eMMC adapter.