JEDEC/MMCA version : HS400 interface with 8bit DDR mode.
PCB Revision: 0.4
RAM: 16 GB
Technical specifications
Type
G181116363369
Product type
System optimisation
16 GB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389542 ODROID System optimisation 16 GB
Description
The state-of-the-art and competitive eMMC offers incredible performance at a higher processing speed for today's single-board computers. With maximum sequential read/write speeds of 250 MB/s and 180 MB/s (based on 64 GB), this tiny eMMC memory module can handle high workloads easily.
No operating system is pre-installed on the eMMC module with the round sticker.
Therefore, after installing the eMMC module on the H2/H3/H4, connect the USB stick with the operating system installation image and install the operating system on the eMMC.
This text is machine translated.
Description
The state-of-the-art and competitive eMMC offers incredible performance at a higher processing speed for today's single-board computers. With maximum sequential read/write speeds of 250 MB/s and 180 MB/s (based on 64 GB), this tiny eMMC memory module can handle high workloads easily.
No operating system is pre-installed on the eMMC module with the round sticker.
Therefore, after installing the eMMC module on the H2/H3/H4, connect the USB stick with the operating system installation image and install the operating system on the eMMC.