• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ODROID System optimisation 32 GB

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Odroid 32 GB eMMC module for H4/H3/H2

  • EMMC version 5.0 or higher interface.
  • JEDEC/MMCA version : HS400 interface with 8bit DDR mode.
  • PCB Revision: 0.4
  • RAM: 32 GB

Technical specifications

Type

G181116491347

Product type

System optimisation

32 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389543 ODROID System optimisation 32 GB

Description

The state-of-the-art and competitive eMMC offers incredible performance at a higher processing speed for today's single-board computers. With maximum sequential read/write speeds of 250 MB/s and 180 MB/s (based on 64 GB), this tiny eMMC memory module can handle high workloads easily.

No operating system is pre-installed on the eMMC module with the round sticker.

Therefore, after installing the eMMC module on the H2/H3/H4, connect the USB stick with the operating system installation image and install the operating system on the eMMC.

This text is machine translated.