• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 1380 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Blue gold plated connecto

Product type
Audio/phono Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach 1380 XXL Series 80 Toslink connection cable, 0.50 m

  • Gold-plated plug contacts
  • Insulation
  • 217 ultra-thin strands

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

0.50 m

Factory colour

Blue

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

FO

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402535 Oehlbach 1380 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Blue gold plated connecto

Description

Absolutely high-quality pre-assembled fiber-optic cable for a optical-digital audio connection between the individual components of a home cinema system. The patented design of the optical digital cable with 217 individual fiber-optic cables from special polymer optical fibers, achieved the highest luminous intensity and enables a data transfer rate of up to 125 Mbps (Megabits per second). The standard for the transmission of multi-channel audio formats via optical Toslink interface writes only a transfer rate of 12.8 Mbps! Fully assembled with the coordinated on this cable Toslink Plug" XXL Series 80 CO".

This text is machine translated.

Features

  • Metal Plugs

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)