• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scope Vision Outdoor DVB-T/T2 passive roof antenna Outdoors White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Scope Vision Outdoor DVB-T2 Antenna

  • Gold-plated contacts (24 carat)
  • 75 Ohm surge impedance
  • Outdoor antenna specially developed for DVB-T2

Technical specifications

Product type

DVB-T/T2 passive roof antenna

Used at

Outdoors

Dim

(L x W x H) 45 x 190 x 120 mm

Length

45 mm

Type

Roof antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Weight

182 g

Factory colour

White

Width

190 mm

Height

120 mm

Documents & Downloads

Datasheet

Datasheet 1609499 Oehlbach Scope Vision Outdoor DVB-T/T2 passive roof antenna Outdoors White

User & Safety Instructions

User & Safety Instructions 1609499 Oehlbach Scope Vision Outdoor DVB-T/T2 passive roof antenna Outdoors White

Description


Waterproof DVB-T2 antenna for outdoor use with high reception strength

The Oehlbach Scope Vision outdoor is specially designed for outdoor installation and is owned by an amplifier specially developed for this antenna, which operates with low noise. This guarantees the best possible reception of DVB-T2 HD signals. The antenna also shows flexibility when set up and can be placed at a mast, at the wall, or simply with the stand on a horizontal surface. The waterproof and UV-resistant housing protects the high-quality interior components in bad weather.

This text is machine translated.

Features

  • Waterproof and UV-resistant housing.
  • Compact design for flexible installation possibilities
  • Wall or mast mounting possible
  • Very low-noise amplifier technology for high-resolution reception quality
  • Coverage of UHF (470-870MHz) and VHF (47-230MHz)
  • RECEPTION TYPES: DVB-T2, DVB-T.

Scope of delivery

  • Antenna, power supply, antenna cable 10m, amplifier, operating instructions

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)