• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKI C824dn Inkjet printer LED Colour A3 26 pages/min 26 pages/min 1200 x 600 dpi LAN, Duplex

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C824dn Inkjet printer A3

  • Extremely compact A3 color printer
  • Ideal for retail companies with limited space
  • Excellent print quality of 1200 x 600 dpi
  • Up to 26 ppm (DIN A4) in color and black and white
  • Up to 14 ppm (DIN A3) in color and black and white
  • Fast duplex printing
  • Cost and energy saving thanks to new fusing technology
  • Long-life LED technology without moving parts
  • Gigabit Ethernet for fast, network-wide transmission of large color files
  • Paper capacity up to 2,540 sheets with optional paper trays
  • Excellent media flexibility – A6 to A3 and banners up to 1,321 mm long
  • Processes media weights from 64 to 256 g/m²
  • First page output in just 8.5 seconds
  • 'AirPrint' symbol with a stylised printer.
  • 'Google Cloud Print 2.0 Ready' logo with cloud and printer symbols, indicating compatibility with Google Cloud print services.
  • Symbol image for OKI C824dn Inkjet printer LED Colour A3 26 pages/min 26 pages/min 1200 x 600 dpi LAN, Duplex
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.
  • Wi-Fi logo with the inscription 'Wi-Fi Certified', symbolises an official certification for wireless network compatibility.

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

1200 x 600 dpi

Print speed (black/white)

26 pages/min

Print speed (colour)

26 pages/min

Paper size (max.)

A3

No. of feeders

2

Paper volume

300 sheets + 100 sheets multipurpose feeder

Paper load (tray 1)

300 Sheet

Paper load (multi-purpose feeder)

100 Sheet

Interfaces

USB

USB A (Host)

Gigabit LAN (1 Gbps)

Features

AirPrint-compatible

Duplex printing

Monochrome display

Network-enabled

Related consumables

Toner Cartridges
47095704 black (5000 pages)
47095703 Cyan (5000 pages)
47095702 magenta (5000 pages)
47095701 yellow (5000 pages)

Drum
46857508 black (30000 pages)
46857507 Cyan (30000 pages)
46857506 Magenta (30000 pages)
46857505 yellow (30000 pages)

Transfer belt
47074503 (80000 PAGES)

Fuser
47219604 (100000 PAGES)

Built-in memory

1 GB

3 GB

Type

Colour

Width

449 mm

Height

360 mm

Depth

552 mm

Dim

(W x H x D) 449 x 360 x 552 mm

Factory colour

Multicolour

Weight

40 kg

Printing technology

LED

Duplex unit

Yes

Network

Yes

NFC

Yes

Wi-Fi

No

Suitable for

Text document printing (B/W)

Text document printing (colour)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141329 OKI C824dn Inkjet printer LED Colour A3 26 pages/min 26 pages/min 1200 x 600 dpi LAN, Duplex

User & Safety Instructions

User & Safety Instructions 2141329 OKI C824dn Inkjet printer LED Colour A3 26 pages/min 26 pages/min 1200 x 600 dpi LAN, Duplex

Description

The ultra-compact C824 A3 color printer takes your in-house color printing to a new level without compromising on the footprint. Fast warm-up thanks to the latest energy and time-saving fusing technology and excellent media processing functions. The easy-to-use screen on the C824 allows you to quickly, easily and cost-effectively create high-quality sales and marketing materials and everyday office documents.

Unmatched media flexibility – print on a variety of sizes and media types
Get great results and save money with the versatile, ultra-compact C824. The award-winning digital LED technology delivers high-quality results on various media formats from A6 to A3 and banners up to 1.3 m.

Professional results
- Printing on light and heavy paper from 64 g/m² to 256 g/m²
- In-house creation of various documents from A6 to A3, including banners up to 1.3 m.
- Automatic determination of the 100-sheet multipurpose tray for seamless, ready-to-use printing, regardless of the task
- Standard paper stock of 400 sheets and four optional paper trays that increase paper capacity to up to 2,540 sheets
- Optional banner tray for printing multiple banners in one pass

Eco-friendly performance – saves energy and time with efficient fusing technology
Affordable, compact and designed for high-quality, impressive results. The C824 features time and cost-saving features, as well as the latest fusing technology, which enables near-instant warm-up (9.9 seconds), saving time, increasing efficiency and reducing energy consumption.
- reduced paper consumption thanks to automatic duplex printing
- The fusing technology certified with the Blue Angel for energy efficiency shortens the warm-up time and ensures a fast glans and cooling
- Low sleep mode saves power, while Auto-Off mode automatically reduces power consumption to less than 0.15W when not in use
- free recycling program for consumables

Mobile printing solution – print on the go
The C824 is easy to use, offers professional security features and is designed to deliver great, high-quality results in-house. The C824 has advanced connectivity including Gigabit Ethernet, NFC for tap-and-print (no network connection required), and Google Cloud Print 2.0 compatibility.
- Clear, user-friendly display
- Direct operation of Android smartphones and tablets via tap-and-print
- User videos for maintenance and troubleshooting via mobile app
- Private Print and the optional User Authentication Card Release prevent unauthorized access to protect corporate data
- Internet Protocol Security (IPSec) compatibility for document security
- Wireless LAN (optional), NFC-enabled and compatible with Google Cloud Print 2.0

Compact size – high quality in-house results
The versatile C824 is ideal for workgroups with different needs and is the smallest available A3 color printer for businesses. It offers cost-effective printing for everyday documents and excellent results across a variety of sales and marketing materials.
- outstanding ProQ2400 multi-level printing results in HD quality
- Clear print resolution of 1200 x 600 dpi for easy-to-read, fine printing
- the toner-saving function saves costs when printing drafts or internal documents
- Print a wide range of print jobs in-house, from letters to brochures and posters

This text is machine translated.

Scope of delivery

  • Incl. Starter toner for up to 2500 pages (DIN A4).

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.