• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKI Drum 44574302 Original Black 25000 Sides Drum Unit B411 B431 MB461 MB471 MB491 Drum

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OKI 44574302 drum unit

  • Original OKI drum unit for consistent and best printing quality

Technical specifications

Product type

Drum

Type

Original

Short ID

Drum Unit B411 B431 MB461 MB471 MB491

Compatible with

OKI

Colour

Black

Page yield

25000 Sides

Page yield (black)

25000 Sides

Page yield (colour)

25000 Sides

Supplies type

Drum

Weight

1.517

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 626494 OKI Drum 44574302 Original Black 25000 Sides Drum Unit B411 B431 MB461 MB471 MB491 Drum

Description

Original drum unit for a best possible use and optimal print quality with your OKI printers.
The OKI recommendation: Ideal for protection of your model and to maintain its full functionality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.