• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKI Drum 44844472 Original Black 30000 Sides MC853 MC873 Drum

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OKI image drum unit 44844472 30000 pages black

  • Original OKI supplies for consistent and optimal print quality

Technical specifications

Product type

Drum

Type

Original

Short ID

MC853 MC873

Compatible with

OKI

Colour

Black

Page yield

30000 Sides

Page yield (black)

30000 Sides

Wireless charging

No

Page yield

30000 Sides

Supplies type

Drum

Weight

1.989

UKCA

yes

Description

Original imaging drum for the best possible use and print quality with your OKI printer.
The OKI recommendation: Ideal for protecting your model and maintaining its full functionality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.