• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKI OKI Drucker C824DN Inkjet printer Laser Colour 26 pages/min 26 pages/min 1200 x 600 dpi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

1200 x 600 dpi

Print speed (black/white)

26 pages/min

Print speed (colour)

26 pages/min

No. of feeders

2

Paper volume

400 pages

Interfaces

USB

Features

Duplex printing

AirPrint-compatible

NFC

Built-in memory

1 GB

Type

Colour

Width

449 mm

Height

36 mm

Depth

552 mm

Dim

(W x H x D) 449 x 36 x 552 mm

Factory colour

White

Black

Weight

37

Printing technology

Laser

Duplex unit

Yes

NFC

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455004 OKI OKI Drucker C824DN Inkjet printer Laser Colour 26 pages/min 26 pages/min 1200 x 600 dpi

Description

Compact, network-enabled color laser printer for formats up to A3
The OKI C824dn combines very flexible media handling with small footprint and outstanding print quality. This makes it an excellent choice for small to medium sized working groups with limited space. It has a total paper capacity of 400 sheets, which can be expanded to 2540 sheets with additional paper drawers (available separately). The automatic duplex unit saves paper by printing on both sides without manual turning.

Flexible media handling and high print quality
It prints paper sizes from A6 to A3 and media up to 256 g/m² thick. It also supports envelopes, custom sizes, and banners up to 1321 mm long. This makes it suitable not only for your daily business documents, but also for advertising material with customer contact. With a print resolution of up to 1200 x 600 dpi it produces pin-sharp prints with fine color gradations.

Lots of interfaces
You can link the printer in your company network and make it available to your employees via the gigabit LAN interface. It also supports mobile printing via NFC and AirPrint. Alternatively, it can also be connected directly to a PC via USB and used as a stand-alone device. In addition, it has a USB host connection for storage media.

Paper saving duplex printing
Protect the environment and your budget: This printer has an integrated duplex unit. To save paper, print on both sides quickly and without manual turning.

LAN connection
This printer has a LAN connection with which you can easily connect it to your network and use it together.

This text is machine translated.

Scope of delivery

  • Printers
  • 4x image drum (black, cyan, magenta, yellow)
  • 4x starter toner cartridge (black, cyan, magenta, yellow)
  • DVD-ROM with software
  • Power Cables

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

System requirements

  • Windows 7 / 8.1 / 10
    Windows Server 2008 / 2012 / 2016
    Mac OS 10.10 through 10.13

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.