• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight 13005 LED (monochrome) Mini torch Long range rechargeable 7000 lm 462 g

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight Marauder mini torch

  • Magnetic charging cable
  • Brightness 200 to 7000 lumens in 7 steps
  • 3 RGB LEDs around a collective lens
  • Up to 43.5 hours battery life
  • Light beam up to 600 m

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Mini torch

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Illumination range (high)

600 m

Weight

462 g

Dim

(Ø x H) 44 mm x 65.5 mm

No. of bulbs

3

Weight, information

incl. rechargeable battery

Light duration (high)

43.5 h

Illumination range (low)

40 m

Luminous flux (high)

7000 lm

Luminous flux (low)

200 lm

Material

Aluminium

Silicone

Width

65.5 mm

Height

65.5 mm

Length

130 mm

(Ø)

44 mm

IPX8

Features

Long range

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451203 OLight 13005 LED (monochrome) Mini torch Long range rechargeable 7000 lm 462 g

User & Safety Instructions

User & Safety Instructions 3451203 OLight 13005 LED (monochrome) Mini torch Long range rechargeable 7000 lm 462 g

Description

The Marauder mini is a miniature version of the Marauder torch series by OLight.
It is a powerful, rechargeable LED-torch with two beams with floodlight and high beam. The lens of the Marauder 2 consists of 9 LEDs, which surround the center, and enables seven brightness levels, which supply 200-7000 lumens. There is a large round LED in the center, which produces a 600 meter wide light beam. Three RGB color LEDs are evenly distributed around the collection lens so that they can be used at any occasion.

The toggle switch in the middle of the housing enables quick access to the selection between the headlights and the floodlight, while the upper rotary knob intuitively allows the adjustment of the brightness levels.

Around the rotary knob are displays, the brightness level, the battery level and three RGB light colors.
The torch has a heat sensor that automatically lowers the light to reach a body temperature below 50 degrees when continuously operating at high power. Powered by a custom-made 24Wh 32650 rechargeable lithium battery, it offers a longer operating time and is compatible with the OLight MCC3 magnetic charging cable. The surface of the torch casing is covered with 270-degree silicone and has a comfortable and stable grip. The hidden hole for the key chain is quick to find and simplifies the storage, carrying and the daily use.

The Marauder mini may be smaller, but still more powerful than a beast.
It is a must for search and rescue services, hunters and all outdoor fans.

Smaller in size but more powerful: Smaller dimensions than the earlier torches of the Marauder series, but with full power and function. Two-beam with flood and Spot: Has a 600 meter long round spotlight beam from the central LED and a 7,000 lumens strong floodlight from 9 surrounding LEDs.
Uniform RGB color LEDs: Three RGB color LEDs are evenly distributed around the collection lens, making them suitable for use on any occasion.
Easy to use with toggle switch and 3D rotary knob: A simple toggle switch for selecting spotlight or floodlight; an intuitive rotary knob for activating light and for passing through 7 power stages. (Note: Turn the rotary knob quickly 90 degrees to unlock)

The safest in its class: An in-built heat sensor and cooling fins ensure safety in case of overheating and lens restriction.
Large battery capacity: Tailor-made 32650 x 24Wh lithium battery for a long battery life.

Now compatible with OLight's MCC3 magnetic charging cable.

In addition, it is waterproof according to IPX8 and shockproof 1.5 m.



This text is machine translated.

Scope of delivery

  • Marauder Mini
  • 6500mAh 3.7V 24Wh 32650 rechargeable lithium battery
  • MCC3 Magnetic charging cable
  • Key ring
  • Holster
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)