• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight Baton 4 Pro Baton 4 Pro (Black) LED (monochrome) Torch IPX8 (waterproof) rechargeable, Li-ion rechargeable batter

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight Baton 4 Pro torch black

  • Up to 1300 lumens for powerful performance in ultra-compact format
  • Extremely compact EDC-torch with only 63 mm length
  • Up to 30 days running time in Moonlight mode
  • Magnetically recharged by MCC charging cable
  • Microperforated indicators for brightness level and battery level
  • Improved surface structure for secure grip
  • Side switch for easy one-handed operation
  • IPX8 waterproof for reliable use in any weather
  • Robust aluminum casing in black

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Li-ion rechargeable batteries

Factory colour

Black

Technology

Li-ion

Battery type

Rechargeable battery

Luminous flux (high)

1300 lm

Material

Aluminium

Length

63 mm

IPX8

Features

IPX8 (waterproof)

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740592 OLight Baton 4 Pro Baton 4 Pro (Black) LED (monochrome) Torch IPX8 (waterproof) rechargeable, Li-ion rechargeable batter

Description

The OLight Battery 4 Pro (black) convinces as compact EDC-torch with strong power and well-thought details for the daily routine. With up to 1300 lumens, a runtime of up to 30 days and the magnetic charging system it offers reliable light whenever you need it. The robust aluminum housing, the handy surface structure and the practical display for battery status and brightness level make it the ideal companion for everyday life, work and outdoor use. Small in size, strong in power and elegant in black - perfect for all, who are looking for a high-quality torch for each day.

This text is machine translated.

Scope of delivery

  • 1 x OLight Baton 4 Pro flashlight
  • 1 x MCC magnetic charging cable
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)