• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight imini 2 (Passionate Red) imini 2 (Passionate Red) LED (monochrome) Torch USB interface 50 lm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OLight mini 2 EOS rechargeable torch with integrated USB connector

  • One mode: It produces a wide and uniform light output of 50 lumens.
  • Immediate activation: Switch on simply by pulling off the magnetic cap.
  • Hands-free experience: The tiny lamp has a magnetic end cap that allows it to be fixed to any metal surface so your hands stay free for other things.
  • Rechargeable design: At the end there is an integrated USB plug, which can be plugged directly into a power supply for charging.
  • Durable and durable: The aluminum housing is resistant to falling from a height of up to 1.5 meters and can fit in a lot.
  • Length: 55mm
  • Housing diameter 15.1mm

Technical specifications

Luminous flux (range)

50 lm - 99.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Dim

(Ø x H) 15.1 mm x 55 mm

Technology

Li-ion

Luminous flux (high)

50 lm

Material

Aluminium

Height

55 mm

Length

55 mm

(Ø)

15.1 mm

Features

USB interface

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728428 OLight imini 2 (Passionate Red) imini 2 (Passionate Red) LED (monochrome) Torch USB interface 50 lm

Description

The iMini 2 is a rechargeable and improved version of the iMini. It is driven by a fast rechargeable 10180 lithium battery, has an impressive light output of 50 lumen and can be charged directly via the integrated USB plug at the magnetic cap. The lamp is simply removed from the cap to activate it. The magnetic end cap allows the lamp to be attached to metal surfaces, so your hands stay free for other tasks. Fast, convenient and stylish - the iMini 2 is the ideal choice for everyday life.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.