• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight Marauder 3 13638 Torch IPX8 (waterproof), Holster, USB interface 840 g

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OLight marauder 3 orange

  • Compact Power, full view: The torch combines the legendary maximum floodlight power of 25,000 lumens of the X9R in a housing that is only about half as large, providing daylight-like illumination in a compact, one-handed design. Your special spotlight projects a concentrated beam of light up to 1,000 meters wide, while three light modes – including a combination mode – provide complete visibility from close range to the horizon.
  • Powered by an integrated 31,900 mAh lithium ion battery (type 46950), the torch can run for up to 14 months in Moonlight mode, so it can be ready for use any time of the year, whether at home, on the road or outside.
  • Smart display: The laser-microperforated display dynamically updates the estimated time of brightness changes and shows the remaining time until fully charged. Special displays indicate important operating conditions at a glance.
  • Touch activation: The touch-sensitive dial allows the torch to be unlocked and switched on with a single, natural movement; mechanical turning unlock is available as an alternative if gloves or moisture prevent operation by touch.
  • Emergency power source: If there is no electrical outlet nearby, the appliance is used as an emergency power source. The bi-directional 30-W USB-C charging function keeps important devices ready for use – the capacity is sufficient to charge an iPhone 17 Pro up to six times completely.

Technical specifications

Product type

Torch

Factory colour

Orange

Illumination range (high)

1000 m

Weight

840 g

Dim

(L x W) 152 mm x 75 mm

No. of bulbs

1

Technology

Lithium

Weight, information

incl. rechargeable battery

Width

75 mm

Length

152 mm

IPX8

Features

IPX8 (waterproof)

Holster

USB interface

Documents & Downloads

Information

Test Summary Report 3843692 OLight Marauder 3 13638 Torch IPX8 (waterproof), Holster, USB interface 840 g

Security datasheet

Security datasheet 3843692 OLight Marauder 3 13638 Torch IPX8 (waterproof), Holster, USB interface 840 g

Description

The Marauder 3 provides strong, reliable light, whenever you need it. At about half the size of the legendary X9R, your floodlight achieves the same maximum output of 25,000 lumens as the X9R. In addition it possesses a Spot-mode with a range of up to 1,000 meters; the user can select between the two modes or combine them with one another. A 31,900 mAh rechargeable battery provides a life of up to 14 months in Moonlight mode and ensures that you are prepared in the best way at all times of the year. The intelligent display shows important status information at a glance, while activating at the touch of a button and unlocking via a rotary switch ensures a fast and reliable operation – even with gloves or wet hands. Thanks to 30 W bi-directional USB-C charging function, you can provide power to important devices when it is important. It is more than just a torch: A comprehensive light and power system, designed for outdoor adventures, emergencies and demanding applications.

This text is machine translated.

Scope of delivery

  • Marauder 3 (battery included)
  • Holster
  • USB-C charging cable
  • Carrying strap
  • Plastic storage case
  • Power supply unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.