
Highlights & Details
OLight Marauder mini torch
- Magnetic charging cableBrightness 200 to 7000 lumens in 7 steps3 RGB LEDs around a collective lensUp to 43.5 hours battery lifeLight beam up to 600 m
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Orange
- Illumination range (high)
600 m
- Weight
462 g
- Dim
(Ø x H) 44 mm x 65.5 mm
- No. of bulbs
3
- Weight, information
incl. rechargeable battery
- Light duration (low)
43.5 h
- Illumination range (low)
40 m
- Luminous flux (high)
7000 lm
- Luminous flux (low)
200 lm
- Material
Aluminium
Silicone
- Width
65.5 mm
- Height
65.5 mm
- Length
130 mm
- (Ø)
44 mm
IPX8
- Features
Long range
Documents & Downloads
Datasheet
Datasheet 2721520 OLight Marauder Mini orange LED (monochrome) Torch Long range rechargeable 7000 lm 462 g
Information
Test Summary Report 2721520 OLight Marauder Mini orange LED (monochrome) Torch Long range rechargeable 7000 lm 462 g
Security datasheet
Security datasheet 2721520 OLight Marauder Mini orange LED (monochrome) Torch Long range rechargeable 7000 lm 462 g
Description
This text is machine translated.
Scope of delivery
- 1x Marauder Mini
- 1x 6500mAh 3.7V 24Wh 32650 rechargeable lithium battery
- 1x MCC3 Magnetic charging cable
- 1x key ring
- 1x plastic cover
- 1x user manual
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































