Refined. Personally: Manufactured from high-strength, scratch-resistant OAL aluminum, the Oclip 2 Ultra combines a distinctive, angular design with a concise look for the daily use (EDC). Open the lamp head and the "OclipBeat" breath light comes to life; the color changes according to the frequency of use and so keeps the time together in a very personal way.
Flexible alignment of light beam: Direct the light beam exactly where you need it. The new two-axis system allows the head to be tilted by 115° and the clip to be rotated fully 360°. In a tight engine compartment, for example, you can rotate the clip to pass the beam past a hose and then tilt your head to illuminate a screw directly – without repositioning the lamp or changing your posture.
Light selection as required: Four light modes, one control. Flood the work area with up to 580 lumens, light up with the focused Spot up to 130 meters away or protect your night vision with red light.
Exclusive to the Ultra version: The industry's first internally developed R/UV unit combines red and UV light in a compact design and delivers up to 800 mW UV power for quick review.
Flexible attachment: Clip, attach or hang on. The clip holds objects of up to 14 mm thickness, such as collar, backpacks or MOLLE loops. Magnets at the MCC charging connection and at the clip adhere securely to steel surfaces such as engine hoods or tool boxes. The lamp can also be attached to a tent suspension or a hook. No matter how you place them, both hands remain free.
Flexible yet robust: Designed for flexibility and secure support. The two-axis mechanism has passed a rotation test with 10,000 cycles and ensures one Smooth adjustment as well as reliable positioning. The clip can also withstand 10,000 mounting cycles. IP66 and a fall resistance from a height of 2 meters mean this lamp is ready for the tough everyday life.
Charging according to choice - more range with the docking station: Easy charging via USB-C or MCC. Choose the premium option to get the 1,000 mAh mobile charging station. It charges the light automatically while traveling, provides for up to twice the total running time and shows at a glance the battery status of both the light and the docking station.
This text is machine translated.
Technical specifications
Product type
Torch
Light duration (max.)
144 h
Power supply (LOV)
rechargeable
Factory colour
Orange
Illumination range (high)
130 m
Light duration (low)
25 h
Light duration (medium)
3.5 h
IP66
IPX6
Features
Belt clip
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843704 OLight Oclip 2 Ultra Premium 13651 Torch Belt clip rechargeable 144 h