• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 7120 Gosafe 5300FP Safe fire-proof Fingerprint, Combination, Key

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Olympia Gosafe 5300FP 7120 with Fingerprint, Combination, Key;Free kerbside delivery

  • FP: Fingerprint/fingerprintGOsafe 5000FP series: 3 opening options (fingerprint, digit code, security key)Protects your valuables even in extreme heat (approx. 1 hour)

Technical specifications

Dim

(W x H x D) 420 x 300 x 350 mm

Product type

Safe

Fire proofing (max.)

60 min

Lock type

Fingerprint

Combination

Key

Safe features

fire-proof

Volume

12 l

Width

420 mm

Height

300 mm

Depth

350 mm

Inside width

303 mm

Inside height

182 mm

Internal depth

215 mm

Weight

33 kg

No. of shelves

1

Factory colour

Black

Operating voltage

6 V

Power supply (LOV)

battery-powered

Franking

Free kerbside delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622893 Olympia 7120 Gosafe 5300FP Safe fire-proof Fingerprint, Combination, Key

User & Safety Instructions

User & Safety Instructions 2622893 Olympia 7120 Gosafe 5300FP Safe fire-proof Fingerprint, Combination, Key

Description

From small to large - safes that protect your valuables from fire.

This text is machine translated.

Features

  • Alarm in case of incorrect code/fingerprint input or vibrationSound ON/OFF functionHidden code entryLCDEquipped with LED light and removable shelfExternal battery box for emergency power supply Battery operated (4 x 1.5 V AA batteries).

Scope of delivery

  • Safe
  • User manual
  • External battery box
  • 3 x emergency keys
  • 4 x AA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.