• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 7134 GOsafe 50A Key safe box Combination, Key

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key safe box Olympia GOsafe 50A 7134 with Combination, Key;Ships via parcel delivery company

  • Key safe for wall mountingSecured by combination lockCustomizable numerical code (3 - 8 characters)

Technical specifications

  • Key places: 27
Dim

(W x H x D) 300 x 360 x 100 mm

Product type

Key safe box

Lock type

Combination

Key

Width

300 mm

Height

360 mm

Depth

100 mm

Weight

7 kg

Factory colour

Silver

Operating voltage

1.5 V

Mounting type

Wall

Power supply (LOV)

battery-powered

Franking

Ships via parcel delivery company

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622838 Olympia 7134 GOsafe 50A Key safe box Combination, Key

User & Safety Instructions

User & Safety Instructions 2622838 Olympia 7134 GOsafe 50A Key safe box Combination, Key

Description

Organize your keys - easy and secure.

This text is machine translated.

Features

  • Alarm when code is entered incorrectlyEmergency key for openingOperating status display via 3 indicator lights (green, yellow and red)Locking by 2 solid metal boltsNumbered key slots Individually adjustable hook strip spacingPre-drilled holes on the back (mounting material included)4 x 1.5 V AA batteries.

Scope of delivery

  • Safe
  • Key Chains
  • User manual
  • 2 x emergency keys
  • 4 x AA batteries
  • 4 x fixing screws.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.