• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 7140 GOsafe H195 Safe Combination, Key

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Olympia GOsafe H195 7140 with Combination, Key;Ships via parcel delivery company

  • Opening options (code, security key) LED display and illuminated keys Keypad lock if code is entered incorrectly

Technical specifications

Dim

(W x H x D) 508 x 370 x 195 mm

Product type

Safe

Lock type

Combination

Key

Volume

26 l

Width

508 mm

Height

370 mm

Depth

195 mm

Inside width

505 mm

Inside height

320 mm

Internal depth

165 mm

Weight

13.5 kg

Factory colour

Black

Mounting type

Wall

Power supply (LOV)

battery-powered

Franking

Ships via parcel delivery company

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622852 Olympia 7140 GOsafe H195 Safe Combination, Key

User & Safety Instructions

User & Safety Instructions 2622852 Olympia 7140 GOsafe H195 Safe Combination, Key

Description

Simple and comfortable operation in three different sizes.

This text is machine translated.

Features

  • Hidden code entryPre-drilled holes for easy mounting on the wall Equipped with floor mat Battery powered (4 x 1.5 V AA batteries)Manual device optional.

Scope of delivery

  • Safe
  • User manual
  • External battery box
  • 3 x emergency keys
  • 4 x AA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.