• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG PC20BU22KAF1CP7 Plastic film pot 0.4 W 22 kΩ 1 pc(s)

Product type
Plastic film pot
Resistance
22 kΩ
Resistance characteristic
linear
Power rating
0.4 W
Axle type
Plastic
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMEG potentiometer 21/6 mono linear 22k

  • 22 kΩ
  • linear

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series PC20BU
  • Design: Horizontal
  • Diameter, base 20.4 mm
  • Length, shaft 50 mm
  • Diameter, Shaft 6 mm
  • Axis: Plastic
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.4 W
  • Max voltage 500 V
  • Insulation voltage 1,000 V
  • Lifetime: 20,000 cycles
  • Mechanical rotation angle 300 °
  • Electrical angle of rotation 267 °
  • Stop strength 80 Ncm
  • Torque 1.5 Ncm
Product type

Plastic film pot

Resistance

22 kΩ

Resistance characteristic

linear

Power rating

0.4 W

Cut-off voltage

500 V

Mechanical angle

300°

Electrical angle

267°

Torque (max.)

1.5 Ncm

Impact tolerance

80 Ncm

Axle length

50 mm

Axle type

Plastic

Axle Ø

6 mm

CS

5 mm

(Ø)

20.4 mm

Tolerance ±

20 %

Insulation resistance

4,000 MΩ

Content

1 pc(s)

Type

PC20BU22KAF1CP7

Dim

(Ø) 20.4 mm

RoHS-compliant

Yes

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3463090 OMEG PC20BU22KAF1CP7 Plastic film pot 0.4 W 22 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463090 OMEG PC20BU22KAF1CP7 Plastic film pot 0.4 W 22 kΩ 1 pc(s)

Description

OMEG carbon film potentiometer

This text is machine translated.

Features

  • Carbon film potentiometer
  • Plastic axle
  • Housing diameter 20.4 mm

Scope of delivery

  • PC20BU22KAF1CP7.

What kind of Rotary Potentiometers are you looking for?