Plastic film pot
470 Ω
linear
0.4 W
500 V
300°
267°
1.5 Ncm
80 Ncm
50 mm
Plastic
6 mm
5 mm
20.4 mm
20 %
4,000 MΩ
1 pc(s)
PC20BU470RAF1CP7
(Ø) 20.4 mm
Yes
70 °C
-25 °C
Datasheet 3463093 OMEG PC20BU470RAF1CP7 Plastic film pot 0.4 W 470 Ω 1 pc(s)
User & Safety Instructions 3463093 OMEG PC20BU470RAF1CP7 Plastic film pot 0.4 W 470 Ω 1 pc(s)