• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEGA 5117 GMT-2K 500/120 Bessey GM50Z-2K Span width (max.):500 mm Nosing length:120 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMEGA 5117 GMT-2K 500/120

  • Clamping force up to 5,000 N
  • High-quality 2-component plastic handle
  • Pressure plates can be replaced with no need for tools
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Universally applicable within the fields of wood

Technical specifications

  • Rail Profile width: 25 mm
  • rail profile thickness: 12 mm
Span width (max.)

500 mm

Nosing

120 mm

Weight

2330 g

Content

1 pc(s)

Tension

5000 N

Clamping range

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814867 OMEGA 5117 GMT-2K 500/120 Bessey GM50Z-2K Span width (max.):500 mm Nosing length:120 mm

Description

The clamping force of up to 5000 N. high-quality 2-component plastic handle. Manually changeable pressure discs. Tempered sliding and fixed bracket for elastic and elastic tension Universal application in wood and metal processing.

Hints

This text is machine translated.