• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic EM-105 Echo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Receiver unit

n.rel.

Dim

(L x W x H) 37 x 88 x 134 mm

Weight

115 g

Width

88 mm

Height

134 mm

Length

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283832 Omnitronic EM-105 Echo

Description

Echo module for W.A.M.S-05

This text is machine translated.

Features

  • Echo module for W.A.M.S-05
  • Echo module with two adjustable microphone inputs (6.3 mm jack), suitable for W.A.M.S.-05 System
  • Adjustable echo effect for the microphone channels via built-in effects processor
  • Number of repetitions and Delay time adjustable
  • Volume control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.