• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Mounting bar Mounting bar

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Omnitronic GBE-1 stand fork white

  • Fork for bringing 2 loudspeakers on a stand
  • Extremely stable design
  • Maximum load 2 x 25 kg

Technical specifications

Product type

Mounting bar

n.rel.

Dim

(L x W x H) 57 x 8.5 x 23 cm

Weight

1.09 kg

Width

8.5 cm

Height

23 cm

Length

57 cm

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131375 Omnitronic Mounting bar Mounting bar

Description

Fork for bringing 2 loudspeakers on a stand.

This text is machine translated.

Features

  • Recording system: Ø 35mm
  • Material: Steel (powder-coated)
  • Width 51 cm
  • Maximum load 2 x 25 kg
  • Minimum: 32 cm
  • Type (tripods, general): Accessories

Scope of delivery

  • 1 stand fork for loudspeaker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.