• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MP-15A Megaphone + microphone, + strap

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 9V DC
  • Electrical connection: Battery / rechargeable battery
  • Battery: 6 x Mono (D) (not included in delivery)
  • Load capacity: Nominal 15 W RMS
  • Range: Up to 400 m.
  • Controls: Volume control
  • Speaker type: Horn
  • Transport aid: Shoulder straps
  • Sound cup (funnel) diameter: 200 mm
Product type

Megaphone

Features

+ microphone

+ strap

15 W

400 m

Weight

1000 g

Length

330 mm

(Ø)

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729765 Omnitronic MP-15A Megaphone + microphone, + strap

Description

Powerful 15-watt megaphone with melody. 15 W megaphone with integrated microphone. Switchable melody. Hand microphone on spiral cable. Pistol grip Low weight Range up to 400m Shoulder straps.

This text is machine translated.

Scope of delivery

  • 1 x device
  • 1 x Microphone
  • 1 x Operating manual

More interesting products

(*All information is plus legal VAT)