• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MPZ-650,6P PA amplifier 6-channel 6-zone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PA amplifier

No. of zones

6-zone

No. of channels

6-channel

Output type (PA amplifier)

70 V

100 V

Interfaces

Line in

Mic 6.35 mm in

Mic input combo jack (XLR, 6.35 mm jack)

SD memory card slot

USB type A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1284080 Omnitronic MPZ-650,6P PA amplifier 6-channel 6-zone

Information

Information 1284080 Omnitronic MPZ-650,6P PA amplifier 6-channel 6-zone

Description

6-zone ELA-mono mixer amplifier with MP3 player and IR remote control

This text is machine translated.

Features

  • 6-zone ELA-mono mixer amplifier with MP3 player and IR remote control
  • Comfortable control for ELA speakers via 6-zone technology
  • 6 ELA zone outputs (100 V), can be switched separately on the front plate
  • Master ELA speaker output (70 and 100 V)
  • Connection option for low-resistance loudspeakers (4-16 ohms)
  • MP3 player with IR remote control and blue backlit LCD display
  • SD card slot and USB port
  • Folder navigation and repeat functions (Repeat 1, All)
  • 2 rear microphone inputs (6.3 mm jack, unbalanced)
  • 1 microphone input on the front panel (combination XLR/6.3 mm jack, unbalanced) with adjustable priority function
  • All microphone inputs with separate volume controls
  • 3 line inputs (stereo cinch) with separate volume controls
  • 1 line output (stereo cinch)
  • Chime, switchable
  • Treble and bass sound control for output signal
  • 7-fold LED-level display
  • Master controller for the output signal
  • Fan cooled
  • Protective circuits with LED display: Overvoltage, short circuit, switch-on delay
  • Rack installation, angle removable