• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic OD-2 Wall speaker 30 W Black 1 Pair

1/3
EAN:
Part number:
Item no:
Unavailable

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMNITRONIC OD-2 Wall Loudspeaker 8 Ohm black 2 x

  • 8-Ohm-Beschallungsboxen for universal use (also known as 100-V versions "T")
  • 1-way system with 30 W power (and 100V transformer)
  • 6 cm wide-band speaker (2.5")
  • Attractive ABS-plastic casing with metal grille (impact-resistant and scratch-resistant)
  • Stable mounting plate with rotary and swivel joint allows the wall and ceiling mounting in different angles
  • Packed in pairs
  • Ideal for sound systems in restaurants, bars, shops and in the conference area
  • This text is machine translated.

Technical specifications

  • Nominal load capacity: 15 W RMS
  • Load-carrying capacity progra mm: 30 W
  • Speakers: 6 cm (2.5")
  • Connection: Federkle softly
  • Sensitivity: 88 dB (1 W, 1 m)
  • Max. Sound pressure: 92 dB (1 m)
  • Impedance 8 Ohm
  • Frequency range 150 Hz - 22 kHz
  • Angle of radiation 60° x 60° (HxV):
  • Dimensions (L x W x H): 111 x 87 x 90 mm
  • Weight (pieces): 0.5 kg (incl. mounting plate)
  • Shipping weight: 1,120 kg
Product type

Wall speaker

RMS capacity

15 W

Max. load

30 W

Power levels

30 W

Max. sound pressure

92 dB

Features

Ceiling speaker

Factory colour

Black

Material

ABS plastic

Weight

0.5 kg

Length

111 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375516 Omnitronic OD-2 Wall speaker 30 W Black 1 Pair

Information

Information 1375516 Omnitronic OD-2 Wall speaker 30 W Black 1 Pair

Description

Features

  • Universal wall loudspeaker pair
  • 8-Ohm-Beschallungsboxen for universal use
  • 1-way system with 30 W power
  • 6 cm wide-band speaker (2.5")
  • Attractive ABS-plastic casing with metal grille (impact-resistant and scratch-resistant)
  • Stable mounting plate with rotary and swivel joint allows the wall and ceiling mounting in different angles
  • Spring-loaded terminals
  • Packed in pairs
  • Ideal for sound systems in restaurants, bars, shops and in the conference area.