• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Spacer 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. load: 35 kg
  • Minimum height: 0.80 m
  • Maximum height: 1.10 m
  • Weight: 3 kg.
  • Shipping weight: 2950 kg
Product type

Spacer

Max. load capacity

35 kg

Height (min.)

80 cm

Height

1.1 m

Weight

3 kg

Content

1 pc(s)

Holder type

Height-adjustable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375991 Omnitronic Spacer 1 pc(s)

Description

Variable distance bar.

This text is machine translated.

Features

  • Spacer for putting on a hochtonbox on a subwoofer
  • Variable distance adjustable
  • M20 Mounting thread
  • Max. load-bearing capacity 35 kg