Mobile 12" PA system with battery operation, audio player, Bluetooth and 2 radio microphones. Portable all-in-one amplifier system with 80 watt power. 3-channel Power mixer Highly efficient and battery-protecting Biamp amplifier with DSP control. Stereo Bluetooth link for wireless stereo operation with 2 linked systems. 2 mono input channels Mic/Line and Hi-Z instrument (CH 2) with echo effect and feedback suppression. 1 stereo input channel for internal audio player or external line signal sources with Talkover switch. UHF-radio receiver with 2 suitable hand microphones. 1 more battery can be retrofitted for up to 8 hours operating time. Signal limiter and crossover filter, DSP-controlled. Common 2-band EQ for bass and treble Wireless, flexible and versatile. Battery life up to 4h, depending on program used. Metallic grille in black. With accessories compartment For applications such as: Theatre; mobile use; wedding/gala/events; product presentations and lectures. Audio player. Can be controlled via Bluetooth; IR remote control. Bluetooth: Range of up to 20m. 2.4 GHz world-wide registration and call free. Microphone Directionality: Kidney. Range: approx. 30m UHF 863 - 865 MHz registered and uncharged in Europe.
This text is machine translated.