• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete 2N6488G TO 220 NPN Tube

Packaging type
Tube
Product type
Transistor (BJT) - Discrete
Enclosure
TO 220
Type
NPN
Collector current
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Type

2N6488G

Product type

Transistor (BJT) - Discrete

Enclosure

TO 220

Manufacturer

ON Semiconductor

Type

NPN

Collector current

15 A

Collector emitter voltage U(CEO)

80 V

Power (max) P(TOT)

75 W

DC current gain hFE - reference current

20 µA

Transit frequency f(T)

0.005 GHz

Mounting type

Through-hole

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027553 ON Semiconductor Transistor (BJT) - Discrete 2N6488G TO 220 NPN Tube

User & Safety Instructions

User & Safety Instructions 3027553 ON Semiconductor Transistor (BJT) - Discrete 2N6488G TO 220 NPN Tube

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.