
Highlights & Details
Universal monitor holder (white) for two screens up to 9 kg
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33 cm (13") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33 cm (13") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
80°
- Tilt range (top)
80°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
70 mm
- Distance to wall (max.)
618 mm
- Width
109 mm
- Height
56 mm
- Depth
126 mm
- Factory colour
White
- Weight
0
- Dim
(W x H x D) 109 x 56 x 126 mm
- Suitable for
33 cm (13")
81,3 cm (32")
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368145 One For All Design Dual white Monitor desk mount 2 Display(s) 33 cm (13") - 81,3 cm (32") White Height-adjustable, Swive
Description
The slim design of our monitor arms gives a modern aesthetic to your work area. They ensure that your monitor is always held securely and stable, but also maximizes the space on your desk and create space for other important things. We offer the perfect blend of style and functionality and transform your workplace into a modern, organized and efficient environment.
The ideal ergonomic solution
The ultimate in comfort and efficiency for your workspace. With our universal monitor holder you can easily adjust your monitor to your needs and preferences. Experience ergonomics in perfection and enjoy the ideal height as well as the ideal viewing angle for top performance and ultimate comfort.
Do you have two monitors, but not enough space for it on your study table?
Use our dual monitor mount to transform your workspace into an impressively elegant environment. Simply mount the two monitors side by side and you can create valuable space on your desk as well as a perfectly tidy, organized work environment – something you have always wished for WAS.
Mounting option with clip and eyelet at top side
Are you not sure whether the monitor arm actually fits on your desk? Look no further. Our versatile clamp or eyelet fastening offers a perfect fit and provides a secure hold of your monitors on every desk. Enjoy a soothing sense of security and a clean work area with our reliable and adaptable mounting solution.
Easy adjustment of your monitor arm
With the adjustable voltage you can tighten the bracket to hold your monitor on the spot or loosen it to move freely – thus you ensure maximum comfort for your home office. The voltage display enables precise settings and helps you to select the optimum position for your monitor.
Easy to set up
Our easy-to-understand instructions and the included mounting material make it easy to mount your monitor. Enjoy a quick and easy installation, so you can start work in no time at all.
Durable mechanical spring system
The long-lasting mechanical spring system of the One For All monitor arms can be easily adjusted to your preferred ergonomic position. The adjustable voltage ensures smooth motion and secure positioning of monitors of any size and weight.
Cable management
Thanks to our integrated cable management system, you can enjoy a tidy and tidy working environment at all times. Hide untidy cable mess and enjoy a tidy working environment - an extra touch of appearance and functionality for your workspace.
Scratch protection padding
Your monitor is fastened to a soft, padded plate. This padding holds the monitor securely in place and offers a protective barrier to prevent scratches or damage to your screen.
This text is machine translated.
Features
- Maximum arm extension per 548 mm
- Minimum distance to surface 228 mm
- Maximum distance to surface 488 mm, total height adjustment 260 mm
Scope of delivery
- DM 7220 monitor bracket design Dual white
- User manual.
Hints
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























