
Highlights & Details
Universal monitor holder (black) for a screen up to 9 kg
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33 cm (13") - 88,9 cm (35")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33 cm (13") - 88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
80°
- Tilt range (top)
80°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
70 mm
- Distance to wall (max.)
618 mm
- Width
119 mm
- Height
555 mm
- Depth
122 mm
- Factory colour
Black
- Weight
0
- Dim
(W x H x D) 119 x 555 x 122 mm
- Suitable for
33 cm (13")
88,9 cm (35")
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368142 One For All Design Single black Monitor desk mount 1 Display(s) 33 cm (13") - 88,9 cm (35") Black Height-adjustable, Swi
Description
The slim design of our monitor arms gives a modern aesthetic to your work area. They ensure that your monitor is always held securely and stable, but also maximizes the space on your desk and create space for other important things. We offer the perfect blend of style and functionality and transform your workplace into a modern, organized and efficient environment.
The ideal ergonomic solution
The ultimate in comfort and efficiency for your workspace. With our universal monitor holder you can easily adjust your monitor to your needs and preferences. Experience ergonomics in perfection and enjoy the ideal height as well as the ideal viewing angle for top performance and ultimate comfort.
Mounting option with clip and eyelet at top side
Are you not sure whether the monitor arm actually fits on your desk? Look no further. Our versatile clamp or eyelet fastening offers a perfect fit and provides a secure hold of your monitors on every desk. Enjoy a soothing sense of security and a clean work area with our reliable and adaptable mounting solution.
Easy adjustment of your monitor arm
With the adjustable voltage you can tighten the bracket to hold your monitor on the spot or loosen it to move freely – thus you ensure maximum comfort for your home office. The voltage display enables precise settings and helps you to select the optimum position for your monitor.
Durable mechanical spring system
The long-lasting mechanical spring system of the One For All monitor arms can be easily adjusted to your preferred ergonomic position. The adjustable voltage ensures smooth motion and secure positioning of monitors of any size and weight.
Scratch protection padding
Your monitor is fastened to a soft, padded plate. This padding holds the monitor securely in place and offers a protective barrier to prevent scratches or damage to your screen.
Cable management
Thanks to our integrated cable management system, you can enjoy a tidy and tidy working environment at all times. Hide untidy cable mess and enjoy a tidy working environment - an extra touch of appearance and functionality for your workspace.
Easy to set up
Our easy-to-understand instructions and the included mounting material make it easy to mount your monitor. Enjoy a quick and easy installation, so you can start work in no time at all.
This text is machine translated.
Features
- Maximum arm extension 548 mm
- Minimum distance to surface 223 mm
- Maximum distance to surface 483 mm, total height adjustment 260 mm
- Complete vertical height adjustment 260 mm
- Type of height adjustment Spring
- Type of base: C-clamp (top mount), Grommet
- Table thickness min (clip) 10 mm
- Table thickness max. (bracket) 50 mm
- Table thickness min (grommed): 10 mm
- Table thickness max. (Grommet): 50 mm
- Supports curved screens
- Supports ultra-wide screen
- Adjustable height
- Levelling according to the installation system
- Easy to Set Up
- Cushioned carrying system
- Cable management
- Ideal for corners
- Base mounted on top
- Rotates through portrait and landscape format
- Rotation stop
- Voltage indicator
- Supports One For All laptop/tablet holders
- Including mounting hardware
Scope of delivery
- DM 7110 Monitor bracket Design Single black
- User manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























