
Highlights & Details
Universal monitor holder (white) for a screen up to 10kg
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33 cm (13") - 88,9 cm (35")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33 cm (13") - 88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
70°
- Tilt range (top)
70°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
67 mm
- Distance to wall (max.)
577 mm
- Width
440 mm
- Height
130 mm
- Depth
226 mm
- Factory colour
White
- Weight
0
- Dim
(W x H x D) 440 x 130 x 226 mm
- Suitable for
33 cm (13")
88,9 cm (35")
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368139 One For All Solid Single white Monitor desk mount 1 Display(s) 33 cm (13") - 88,9 cm (35") White Height-adjustable, Swiv
Description
The ideal ergonomic solution
The ultimate in comfort and efficiency for your workspace. With our universal monitor holder you can easily adjust your monitor to your needs and preferences. Experience ergonomics in perfection and enjoy the ideal height as well as the ideal viewing angle for top performance and ultimate comfort.
Mounting option with clip and eyelet at top side
Are you not sure whether the monitor arm actually fits on your desk? Look no further. Our versatile clamp or eyelet fastening offers a perfect fit and provides a secure hold of your monitors on every desk. Enjoy a soothing sense of security and a clean work area with our reliable and adaptable mounting solution.
Easy adjustment of your monitor arm
Thanks to the adjustable voltage you can tighten the bracket to hold your monitor on the spot or loosen it to move freely – thus you ensure maximum comfort for your home office.
Cable management
Thanks to our integrated cable management system, you can enjoy a tidy and tidy working environment at all times. Hide untidy cable mess and enjoy a tidy working environment - an extra touch of appearance and functionality for your workspace.
Durable mechanical spring system
The long-lasting mechanical spring system of the One For All monitor arms can be easily adjusted to your preferred ergonomic position. The adjustable voltage ensures smooth motion and secure positioning of monitors of any size and weight.
Easy to set up
Our easy-to-understand instructions and the included mounting material make it easy to mount your monitor. Enjoy a quick and easy installation, so you can start work in no time at all.
This text is machine translated.
Features
- Maximum arm extension 510 mm
- Minimum distance to surface 192 mm
- Maximum distance to surface 432 mm, total height adjustment 240 mm
- Height adjustment type: Spring
- Type of base: C-clamp (top mount), Grommet
- Table thickness min (clip) 10 mm
- Table thickness max. (bracket) 50 mm
- Table thickness min (grommed): 10 mm
- Table thickness max. (Grommet): 50 mm
- Supports curved screens
- Supports ultra-wide screen
- Adjustable height
- Levelling according to the installation system
- Easy to Set Up
- Cable management
- Can be secured by screws
- Base mounted on top
- Rotates through portrait and landscape format
- Supports One For All laptop/tablet holders
Scope of delivery
- DM 4120 Monitor Mount Solid Single white
- User manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























