• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All SV9425 DVB-T/T2 active planar antenna Indoors Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

One For All SV 9425 TV-antenna inner

  • The automatic gain control ensures the correct level of amplification despite signal fluctuations
  • Several options of placement, standing or attached to the wall
  • 3G/4G/5G/LTE filter: Minimum interference due to filter for active noise suppression

Technical specifications

  • GSM Block filter
  • 4G/LTE filter
  • 5G Filter
  • AGC
  • Power indicator
  • Can be mounted on the wall / roof
  • Antenna connector IEC
  • RED gain (db): 18
  • Noise value (db): 5
  • Impedance (Ω): 75
  • Power supplied via the mains
Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Connector plugs

Yes

Dim

(L x W x H) 4.3 x 9 x 16 cm

Length

4.3 cm

Reception

DVB-T (aerial)

DVB-T2 (aerial)

DAB

DAB+

Weight

250 g

Factory colour

Black

Width

9 cm

Height

16 cm

Tuner

DAB

DAB+

UKCA

yes

Wall mountable

yes

Quantity per pack

1 Stück(e)

LTE/GSM filter

yes

Antenna cable length

1.5 m

Full HD

yes

HD-Ready

yes

Maximum range

25000 m

Documents & Downloads

Datasheet

Datasheet 3450619 One For All SV9425 DVB-T/T2 active planar antenna Indoors Black

User & Safety Instructions

User & Safety Instructions 3450619 One For All SV9425 DVB-T/T2 active planar antenna Indoors Black

Description

Beautifully designed antenna
The design antenna can be installed flat, standing or suspended on the wall and thus fits in every environment. It even enables the reception of 4k Ultra HD programs and supports TV (DVB-T/DVB-T2). The automatic gain control provides for an optimum, uniform output signal. Simply connect and enjoy TV-experience.

Automatic gain control
The automatic gain control ensures a uniform output signal, even when the input level fluctuates.

4K Ultra HD
Supports 4K Ultra-HD programs in the DVB-T/DVB-T2 standard.

Versatile positions
Flat, lying or hanging on the wall without affecting the signal quality.

3G/4G/5G FILTER
Minimal interference thanks to active filter for noise suppression. Including 4G&5G block filter for crystal clear reception.

This text is machine translated.

Features

  • For crystal-clear image quality
  • Compatible with 4K Ultra-HD

Scope of delivery

  • 1.5m antenna cable
  • Power supply unit

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)