• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One-handed clamp EZL 150/80 Bessey EZL15-8 Span width (max.):150 mm Product size (length): 360 mm Nosing length:80 mm

1/5
EAN:
Part number:
Item no:
Unavailable

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

One-handed clamp EZL 150/80

  • One-handed clamping and spreading
  • 2-component plastic handle with pump mechanism

Our service for you

Technical specifications

  • Rail 18 x 5 mm
Product type

Quick grip clamp

Span width (max.)

150 mm

Nosing

80 mm

Length

360 mm

Weight

580 g

Content

1 pc(s)

Width

215 mm

Tension

1400 N

Spreading range

160 - 300 mm

Height

35 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266261 One-handed clamp EZL 150/80 Bessey EZL15-8 Span width (max.):150 mm Product size (length): 360 mm Nosing length:80 mm

Description

The high-quality manual coforces from BESSEY are now extended with an additional option: In addition to EHZ, EZS and DUO, craftsmen can choose from four sizes and a total of ten variants for various applications within the new EZ series. This gives professionals and DIY enthusiasts even more choice in finding their ideal tool if the second hand is to remain free.

Convenient comfort
The complete assortment offers ergonomic handling thanks to sophisticated technology:
· By the high-quality 2-component plastic handle with pump lever behind the rail for secure access from both directions
· The handle has a built-in release lever for quick adjustment of the sliding bracket and release the clamp

Versatile use
The EZ series of single-handed clamp offers many application possibilities:
· With a variety of different sizes in four sizes with spans from 110 to 900 mm and clamping forces from 200 N to 2,700 N.
· Through the cross prism integrated in the plastic protective caps for secure fixing of round, pointed and angular parts
· By changing the upper part of the clamping on spreading – in frame sizes EZM, EZL and EZXL without any tools thanks to the release mechanism by push button

Rugged design
Here modern look meets longevity:
· By using high-quality materials such as glass-fiber reinforced polyamide for upper and lower sections as well as tempered and browned steel for the hollow profile rail
· The plastic housing protects the handle mechanism from dust and chips

This text is machine translated.

Features

  • Reversal for spreading - Tool-free with EZM, EZL, EZXL owing to simple release mechanism by push button at the upper part
  • Ergonomically designed 2-component plastic handle with pump mechanism and integrated release lever behind the rail
  • Rubber protective caps with cross prism for secure hold of round, pointed and edged parts
  • One-hand operation without using force