User & Safety Instructions 2282665 Online USV Online USV USV Zinto 800 800 VA / 720 W UPS 800 VA
Description
Uninterruptible power supply for servers Ups type:line interactive, chassis type:tower/rack Apparent power: 800 VA, effective power: 720 W. Bridging time 50%:14 min, bridging time 100%:6 min Silent normal operation Battery-free voltage control with buck-&-boost Flexible tower or rack installation ZINTO protects your servers, sensitive IT and demanding industrial applications against power failure, data loss and costly downtime. The server UPS offers you practical functions such as Dynamic power technology (DPT), a battery-free voltage control and a completely noiseless operation. Dynamic power technology DPT adapts the output power of the UPS system to its consumers by increasing the effective power (watts) to up to 90% of the rated UPS value. This means that the active power in watts almost reaches the nominal value of the UPS system in VA. Battery-free voltage control ZINTO's Buck & Boost feature is another highly valued feature. Short voltage fluctuations are compensated on an electronic basis and without a battery. This extends the life expectancy of the battery and thus reduces the running costs. Silent normal operation Semi-conductors with low power consumption, efficient Component Location Index and Smart Fan Control Eliminate annoying ZINTO operating noise. In normal operation, the fan is not required at all. Thus ZINTO works almost silently and is the ideal UPS solution for the workplace. Easy-to-use display and management software The integrated LCD provides you with all the basic information on input and output voltage, frequency, bridging time and load. All complete data, settings, test programs and other functions are available in the practical DataWatch software. Software-less load cut-off With the switchable output sockets, consumers without interface or software can also be switched off in all ZINTO models. This reduces the load of ZINTO in battery operation and extends the bridging time for the remaining critical loads. Flexible installation ZINTO's rack tower combo design allows for flexible installation, which was especially useful for moving or expanding systems. The display of the UPS system can be tool-free of the horizontal installation type And the 19" brackets included in the package allow easy rack mounting. Battery deep discharge protection and cold start function Activate the protection function before deep discharge via the menu or the DataWatch software. The UPS system switches off before the battery suffers irreparable damage. With the additional cold start function of ZINTO, the UPS system can be started directly from the battery and without primary mains voltage. Very useful when using the UPS system as an emergency power generator.
This text is machine translated.
Scope of delivery
Vertical rack
Description
Uninterruptible power supply for servers Ups type:line interactive, chassis type:tower/rack Apparent power: 800 VA, effective power: 720 W. Bridging time 50%:14 min, bridging time 100%:6 min Silent normal operation Battery-free voltage control with buck-&-boost Flexible tower or rack installation ZINTO protects your servers, sensitive IT and demanding industrial applications against power failure, data loss and costly downtime. The server UPS offers you practical functions such as Dynamic power technology (DPT), a battery-free voltage control and a completely noiseless operation. Dynamic power technology DPT adapts the output power of the UPS system to its consumers by increasing the effective power (watts) to up to 90% of the rated UPS value. This means that the active power in watts almost reaches the nominal value of the UPS system in VA. Battery-free voltage control ZINTO's Buck & Boost feature is another highly valued feature. Short voltage fluctuations are compensated on an electronic basis and without a battery. This extends the life expectancy of the battery and thus reduces the running costs. Silent normal operation Semi-conductors with low power consumption, efficient Component Location Index and Smart Fan Control Eliminate annoying ZINTO operating noise. In normal operation, the fan is not required at all. Thus ZINTO works almost silently and is the ideal UPS solution for the workplace. Easy-to-use display and management software The integrated LCD provides you with all the basic information on input and output voltage, frequency, bridging time and load. All complete data, settings, test programs and other functions are available in the practical DataWatch software. Software-less load cut-off With the switchable output sockets, consumers without interface or software can also be switched off in all ZINTO models. This reduces the load of ZINTO in battery operation and extends the bridging time for the remaining critical loads. Flexible installation ZINTO's rack tower combo design allows for flexible installation, which was especially useful for moving or expanding systems. The display of the UPS system can be tool-free of the horizontal installation type And the 19" brackets included in the package allow easy rack mounting. Battery deep discharge protection and cold start function Activate the protection function before deep discharge via the menu or the DataWatch software. The UPS system switches off before the battery suffers irreparable damage. With the additional cold start function of ZINTO, the UPS system can be started directly from the battery and without primary mains voltage. Very useful when using the UPS system as an emergency power generator.