• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OOONO DE10010102 CO-DRIVER NO2 Speed cam alert (Ø x H) 44 mm x 14 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warning for dangers and speed control

  • Automatic emergency warning
  • Automatic display of speed controls
  • Internal rechargeable battery, magnetic holding pads
  • Compatible with Apple CarPlay and Android Auto

Technical specifications

Dim

(Ø x H) 44 mm x 14 mm

Product type

Speed cam alert

Factory colour

Multicolour

Weight

0.18

Content

1 pc(s)

Height

14 mm

(Ø)

44 mm

Power supply

Rechargeable battery

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207081 OOONO DE10010102 CO-DRIVER NO2 Speed cam alert (Ø x H) 44 mm x 14 mm

Description

Flasher and hazard warning device with the large OOONO Community and Blitzer.de. Automatic activation & LED alerts with LED light ring for visual alarms without app activation. Compatible with Apple CarPlay and Android Auto. Rechargeable thanks to USB-C charging cable supplied. Safety note - the OOONO CO DRIVER is intended to increase safety in traffic. Compliance with the traffic rules and regulations of the StVO is at your own responsibility. High-quality 54 mm round housing with magnetic holder, rechargeable Li-ion battery and USB-C charging cable.

This text is machine translated.

Scope of delivery

  • With 2 magnetic holders.
  • With USB-C charging cable

Hints

User note - The traffic alarm CO-DRIVER NO1 INT-11 was developed to increase your safety in traffic. Use is done according to the StVO regulations and at your own risk.
Smartphone with Bluetooth

System requirements

  • App-enabled Smart phone

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.