• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 140064480 LEDPorch LED ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 6 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wet room lamp 4000K with sensor LEDPorch #140064480

  • Power= 6 W
  • Total luminous flux= 510 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W) 344 mm x 121 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

121 mm

Bulb type

LED (monochrome)

Built-in LED

Length

344 mm

Rating per bulb

6 W

Depth

89 mm

6 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Incl. motion detector

Dimmable

Protection class

II

IP65

Factory colour

White

F (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

510 lm

510 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753734 Opple 140064480 LEDPorch LED ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 6 W White

Description

Simple solution for replacing and modernizing existing conventional lighting fixtures. IP65 and high impact resistance (IK10) for outdoor applications. Energy savings of up to 50% as compared to lamps with compact energy-saving lamp.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.