• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 520021000400 520021000400 LED ceiling light LED (monochrome) LED EEC: F (A - G) 16 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED ceiling/wall lamp 4000K IP44 520021000400

  • Power= 16 W
  • Total luminous flux= 1580 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x L) 337 mm x 337 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

337 mm

Bulb type

LED (monochrome)

LED

Length

337 mm

Rating per bulb

16 W

Depth

110 mm

16 W

(Ø)

337 mm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

I

IP44

Factory colour

White

F (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1580 lm

1580 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753774 Opple 520021000400 520021000400 LED ceiling light LED (monochrome) LED EEC: F (A - G) 16 W White

Description

Professional wall/ceiling lamp with pleasant scattered light. Easy to mount on wall or ceiling. Bracket accessories are available for easy attachment to existing mounting points (no new screw holes required). With replaceable, exchangeable Clio G2 module. Uniform, diffuse light distribution for a pleasant atmosphere. IP44 versions for different applications. Up to 80% energy saving as compared to traditional solutions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.