• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 520021004600 LED HC LED ceiling light LED (monochrome) EEC: F (A - G) 23 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wall/ceiling lamp 2700K LED HC #520021004600

  • Power= 23 W
  • Total luminous flux= 2100 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(L x W) 335 mm x 335 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

335 mm

Bulb type

LED (monochrome)

Length

335 mm

Rating per bulb

23 W

Depth

75 mm

23 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

II

IP44

Factory colour

White

F (A - G)

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

2100 lm

2100 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753830 Opple 520021004600 LED HC LED ceiling light LED (monochrome) EEC: F (A - G) 23 W White

Description

Inexpensive wall/ceiling lights. IP44, suitable for bathrooms and similar rooms. Energy saving up to 80% as compared to a conventional light source.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.