
Opple 522020001200 LEDWall LED ceiling light LED (monochrome) EEC: E (A - G) 22 W White
Highlights & Details
Opple LIGHTING LED-wall lamp 3H LED wall#522020001200
- Power= 22 W Total luminous flux= 2500 lm Colour temperature= 4000 K Warm white, Neutral white
Technical specifications
- Dim
(Ø x L) 275 mm x 275 mm
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
275 mm
- Bulb type
LED (monochrome)
- Length
275 mm
- Rating per bulb
22 W
- Depth
71 mm
22 W
- (Ø)
275 mm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
- Protection class
II
IP54
- Factory colour
White
E (A - G)
- Colour rendering index
80-89
- Colour
Warm white
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
2500 lm
2500 lm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753888 Opple 522020001200 LEDWall LED ceiling light LED (monochrome) EEC: E (A - G) 22 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














