• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 522020001700 LEDWall LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 14 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED-wall lamp LEDWall#522020001700

  • Power= 14 W Total luminous flux= 1700 lm Colour temperature= 4000 K Warm white, Neutral white

Technical specifications

Dim

(Ø x H) 275 mm x 71 mm

Type

Square

Operating voltage

230 V

No. of bulbs

2

Product type

LED ceiling light

Width

275 mm

Bulb type

LED (monochrome)

Height

71 mm

Built-in LED

Length

275 mm

Rating per bulb

14 W

Depth

71 mm

14 W

(Ø)

275 mm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Incl. motion detector

Dimmable

Protection class

II

IP54

Factory colour

White

Material

Polypropylene

Weight

0.76 kg

E (A - G)

Colour rendering index

80-89

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1700 lm

1700 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753788 Opple 522020001700 LEDWall LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 14 W White

Description

Elegant, compact and robust wall and ceiling lamp (IP54 + IK08). Simple wiring with possibility of through wiring Integrated CCT switch for color temperature selection (3000 K - 4000 K). Energy savings of up to 60% as compared to compact fluorescent lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.