• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 531000012300 LED wet room light LED (monochrome) Built-in LED 55 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 55 W
  • Total luminous flux= 8250 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

55 W

Length

1556.00 mm

55 W

Height

60.00 mm

Width

62.00 mm

4000 K

Colour

White

8250 lm

Total luminous flux

8250 lm

Light features

Incl. ballast

IP65

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1556.00 x 62.00 x 60.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136654 Opple 531000012300 LED wet room light LED (monochrome) Built-in LED 55 W White Grey

What kind of Wet Room Lighting are you looking for?