
Highlights & Details
Opple lighting LED downlight 830 LEDDow #540001290900
- Power= 9 W Total luminous flux= 810 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
810 lm
- Total luminous flux
810 lm
3000 K
- Colour
Warm white
- Protection screen
Satinised
- Radiation angle
80°
- Light features
Low recess depth
- Recess diameter
100 mm
- Recess depth
35 mm
- Outside Ø
115 mm
- External length
115 mm
- External width
115 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Aluminium
Plastic
n.rel.
- Dim
(Ø x H) 115 mm x 35 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
115 mm
- Height
35 mm
- (Ø)
115 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2754051 Opple 540001290900 LEDDow LED recessed/surface-mount light LED (monochrome) w/o 9 W White
Description
Elegant and compact LED downlight. Stable full metal case. Integrated driver for easier installation. Low height of only 35 mm. IP44 (light exit side).
This text is machine translated.
This text is machine translated.











